1668810 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 1.5 m, PUR, black, 4 A, 1668810

Order No.: 61P5718
EAN: 4017918128623
MPN:
1668810
SAC-3P-M12MS/1,5-PUR/M 8FS
Series: SAC-3P
1668810 Phoenix Contact Sensor-Actuator Cables Image 1
1668810 Phoenix Contact Sensor-Actuator Cables Image 2
1668810 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Available in 10 days: 708 pcs.
Leadtime: 1 Week **
Total Price:
29.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7262 €

Sensor/actuator cable, 1668810, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M8, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes