1668852 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 1.5 m, PUR, black, 4 A, 1668852

Order No.: 61P5716
EAN: 4017918135867
MPN:
1668852
SAC-3P-M12MS/1,5-PUR/M 8FR
Series: SAC-3P
1668852 Phoenix Contact Sensor-Actuator Cables Image 1
1668852 Phoenix Contact Sensor-Actuator Cables Image 2
1668852 Phoenix Contact Sensor-Actuator Cables Image 3
1668852 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Available in 10 days: 262 pcs.
Leadtime: 1 Week **
Total Price:
29.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7262 €

Sensor/actuator cable, 1668852, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M8, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, abgewinkelt
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes