1668878 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M8-cable socket, straight, 3 pole, 0.3 m, PUR, black, 4 A, 1668878
Unit Price (€ / pc.)
27.2391 € *
Available in 10 days: 15 pcs. - if ordered today
Sensor/actuator cable, 1668878, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on socket straight, M8, Cable length: 0.3 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | M12-cable plug, angled | |
Connection (2) | M8-cable socket, straight | |
Pin number | 3 pole | |
Cable length | 0.3 m | |
Colour | black | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 48 V | |
Rated current | 4 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |