1668959 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to 2 x M12 cable socket, straight, 3 pole, 0.3 m, PUR, black, 4 A, 1668959
Unit Price (€ / pc.)
47.1121 € *
Available: 0 pcs.
Available in 10 days: 185 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1668959, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, PIN 2+4 bridged and Socket straight M12, Coding: A, PIN 2+4 bridged, Cable length: 0.3 m
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | 2 x M12-Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 0.3 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |