1669000 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 0.6 m, PUR, black, 4 A, 1669000

Order No.: 61P5770
EAN: 4017918136048
MPN:
1669000
SAC-3P-M12Y/2X0,6-PUR/M12FR B
Series: SAC-3P
1669000 Phoenix Contact Sensor-Actuator Cables Image 1
1669000 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
48.4330 € *
Available: 0 pcs.
Available in 10 days: 93 pcs.
Leadtime: 1 Week **
Total Price:
48.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4330 €

Sensor/actuator cable, 1669000, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, PIN 2+4 bridged and Socket angled M12, Coding: A, PIN 2+4 bridged, Cable length: 0.6 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 0.6 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes