1669631 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 1669631

Order No.: 61P5282
EAN: 4017918134570
MPN:
1669631
SAC-3P- 5,0-PUR/M 8FR
Series: SAC-3P
1669631 Phoenix Contact Sensor-Actuator Cables Image 1
1669631 Phoenix Contact Sensor-Actuator Cables Image 2
1669631 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
24.7044 € *
Available: 0 pcs.
Available in 10 days: 950 pcs.
Leadtime: 1 Week **
Total Price:
24.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7044 €

Sensor/actuator cable, 1669631, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M8, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes