1669725 | Phoenix Contact

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 3 m, PUR, black, 4 A, 1669725

Order No.: 61P5205
EAN: 4017918134624
MPN:
1669725
SAC-3P- 3,0-PUR/M 8FS
Series: SAC-3P
1669725 Phoenix Contact Sensor-Actuator Cables Image 1
1669725 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.3609 € *
Available: 0 pcs.
Available in 10 days: 2,592 pcs.
Leadtime: 1 Week **
Total Price:
20.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3609 €

Sensor/actuator cable, 1669725, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M8, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes