1669893 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 3 m, PUR, black, 4 A, 1669893

Order No.: 61P6900
EAN: 4017918134792
MPN:
1669893
SAC-5P- 3,0-PUR/M12FR-3L
Series: SAC-5P
1669893 Phoenix Contact Sensor-Actuator Cables Image 1
1669893 Phoenix Contact Sensor-Actuator Cables Image 2
1669893 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
34.5219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.5219 €

Sensor/actuator cable, 1669893, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes