1671360 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 3 m, PUR, black, 4 A, 1671360

Order No.: 61P5784
EAN: 4017918135195
MPN:
1671360
SAC-3P-M12Y/2X3,0-PUR/M 8FS
Series: SAC-3P
1671360 Phoenix Contact Sensor-Actuator Cables Image 1
1671360 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
55.8586 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 1 Week **
Total Price:
55.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.8586 €

Sensor/actuator cable, 1671360, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M8 and Socket straight M8, Coding: A, Cable length: 3 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes