1671373 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 0.3 m, PUR, black, 4 A, 1671373

Order No.: 61P5759
EAN: 4017918135201
MPN:
1671373
SAC-3P-M12Y/2X0,3-PUR/M 8FR
Series: SAC-3P
1671373 Phoenix Contact Sensor-Actuator Cables Image 1
1671373 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
45.2557 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Total Price:
45.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.2557 €

Sensor/actuator cable, 1671373, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M8 and Socket angled M8, Coding: A, Cable length: 0.3 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes