1671425 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 0.6 m, PUR, black, 4 A, 1671425

Order No.: 61P5768
EAN: 4017918135256
MPN:
1671425
SAC-3P-M12Y/2X0,6-PUR/M 8FR-2L
Series: SAC-3P
1671425 Phoenix Contact Sensor-Actuator Cables Image 1
1671425 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
60.6186 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
60.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.6186 €

Sensor/actuator cable, 1671425, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M8, with 2 LEDs and Socket angled M8, Coding: A, with 2 LEDs, Cable length: 0.6 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 0.6 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes