1671438 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 1.5 m, PUR, black, 4 A, 1671438

Order No.: 61P5775
EAN: 4017918135263
MPN:
1671438
SAC-3P-M12Y/2X1,5-PUR/M 8FR-2L
Series: SAC-3P
1671438 Phoenix Contact Sensor-Actuator Cables Image 1
1671438 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
63.0343 € *
Available: 0 pcs.
Available in 10 days: 52 pcs.
Leadtime: 1 Week **
Total Price:
63.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.0343 €

Sensor/actuator cable, 1671438, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M8, with 2 LEDs and Socket angled M8, Coding: A, with 2 LEDs, Cable length: 1.5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Polzahl 3-polig
Kabellänge 1.5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP67/IP68
LED-Anzeige Yes
max. Spannung 24 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes