1681512 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 0.6 m, PUR, black, 4 A, 1681512

Order No.: 61P5710
EAN: 4017918158200
MPN:
1681512
SAC-3P-M12MS/0,6-PUR/M12FS
Series: SAC-3P
1681512 Phoenix Contact Sensor-Actuator Cables Image 1
1681512 Phoenix Contact Sensor-Actuator Cables Image 2
1681512 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
28.3339 € *
Available in 10 days: 139 pcs. - if ordered today
Total Price:
28.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.3339 €

Sensor/actuator cable, 1681512, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes