1681554 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 0.6 m, PUR, black, 4 A, 1681554

Order No.: 61P5650
EAN: 4017918158163
MPN:
1681554
SAC-3P-M12MS/ 0,6-PUR/M12FR
Series: SAC-3P
1681554 Phoenix Contact Sensor-Actuator Cables Image 1
1681554 Phoenix Contact Sensor-Actuator Cables Image 2
1681554 Phoenix Contact Sensor-Actuator Cables Image 3
1681554 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
28.3339 € *
Available: 0 pcs.
Available in 10 days: 70 pcs.
Leadtime: 2 Weeks **
Total Price:
28.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.3339 €

Sensor/actuator cable, 1681554, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 3-polig
Cable length 0.6 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes