1682663 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 3 m, PUR, black, 4 A, 1682663

Order No.: 61P5682
EAN: 4017918168940
MPN:
1682663
SAC-3P-M12MS/ 3,0-PUR SH
Series: SAC-3P
1682663 Phoenix Contact Sensor-Actuator Cables Image 1
1682663 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
31.4279 € *
Available: 0 pcs.
Available in 10 days: 192 pcs.
Leadtime: 1 Week **
Total Price:
31.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.4279 €

Sensor/actuator cable, 1682663, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 3 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP67/IP68
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes