1682760 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 3 m, PUR, black, 4 A, 1682760

Order No.: 73F1427
EAN: 4017918169077
MPN:
1682760
SAC-5P-M12MR/ 3,0-PUR SH
Series: SAC-5P
1682760 Phoenix Contact Sensor-Actuator Cables Image 1
1682760 Phoenix Contact Sensor-Actuator Cables Image 2
1682760 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
37.2351 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
37.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.2351 €

Sensor/actuator cable, 1682760, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug angled M12, Coding: A, on free cable end, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes