1682948 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, black, 4 A, 1682948

Order No.: 61P6903
EAN: 4017918169220
MPN:
1682948
SAC-5P- 3,0-PUR/M12FS SH
Series: SAC-5P
1682948 Phoenix Contact Sensor-Actuator Cables Image 1
1682948 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
37.2351 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.2351 €

Sensor/actuator cable, 1682948, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes