1682977 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 3 m, PUR, black, 4 A, 1682977
Unit Price (€ / pc.)
37.2351 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1682977, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Free cable end, on socket angled, M12, Coding: A, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 3 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |