1683484 | Phoenix Contact

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 4 A, 1683484

Order No.: 61P6182
EAN: 4017918185824
MPN:
1683484
SAC-4P-10,0-PUR/M 8FS
Series: SAC-4P
1683484 Phoenix Contact Sensor-Actuator Cables Image 1
1683484 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
36.0808 € *
Available: 0 pcs.
Available in 10 days: 1,262 pcs.
Leadtime: 1 Week **
Total Price:
36.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.0808 €

Sensor/actuator cable, 1683484, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M8, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes