1684030 | Phoenix Contact
Sensor actuator cable, M23-cable socket, angled to M23-cable socket, angled, 12 pole, 5 m, PUR, black, 1684030
Unit Price (€ / pc.)
111.622 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Master cable, 1684030, Phoenix Contact
M23 socket, Angled, 12-position, with 5 m master cable, Pin 9 and 10 bridged
Technical specifications
Connection (1) | M23-cable socket, angled | |
Connection (2) | M23-cable socket, angled | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Pin number | 12 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |