1684056 | Phoenix Contact
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 5 m, PUR, black, 1684056
Unit Price (€ / pc.)
160.6857 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Master cable, 1684056, Phoenix Contact
Master cable, Application: Sensor/actuator box, Connection method: M12 socket Plastic, Number of positions: 19, Slot assignment: Double, Status display: No, Master cable connection: M23 plug connection, PUR/PVC, Cable length: 5 m, Shielding: no
Technical specifications
Anschluss (1) | M23-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 150 V | |
Polzahl | 19-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |