1684069 | Phoenix Contact

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 10 m, PUR, black, 1684069

Order No.: 61P4839
EAN: 4017918172053
MPN:
1684069
RCK-TGUM/BL16+3/10,0PUR-U
Series: RCK
1684069 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
215.4971 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
215.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.4971 €

Master cable, 1684069, Phoenix Contact

Master cable, Application: Sensor/actuator box, Connection method: M12 socket Plastic, Number of positions: 19, Slot assignment: Double, Status display: No, Master cable connection: M23 plug connection, PUR/PVC, Cable length: 10 m, Shielding: no

Technical specifications
Anschluss (1) M23-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 150 V
Polzahl 19-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei