1693746 | Phoenix Contact
Sensor actuator cable, M8-cable socket, angled to open end, 14 pole, 5 m, PUR, black, 1693746
Unit Price (€ / pc.)
123.4625 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Master cable, 1693746, Phoenix Contact
Master cable, application: Sensor/actuator box, Connection method: M8 socket Metal, Number of slots: 10, Number of positions: 14, Slot assignment: single, Status display: No, Master cable connection: M16 plug connection, PUR/PVC, Cable length: 5 m, Shielding: no
Technical specifications
Anschluss (1) | M8-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 125 V | |
Polzahl | 14-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |