1694525 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 1694525

Order No.: 61P5289
EAN: 4017918178390
MPN:
1694525
SAC-3P- 5,0-PUR/M12FR
Series: SAC-3P
1694525 Phoenix Contact Sensor-Actuator Cables Image 1
1694525 Phoenix Contact Sensor-Actuator Cables Image 2
1694525 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.4061 € *
Available: 0 pcs.
Available in 10 days: 442 pcs.
Leadtime: 1 Week **
Total Price:
26.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4061 €

Sensor/actuator cable, 1694525, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: A, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes