1694813 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 3 m, PUR, black, 4 A, 1694813

Order No.: 61P6067
EAN: 4017918179816
MPN:
1694813
SAC-4P- 3,0-PUR/M12FS-2L
Series: SAC-4P
1694813 Phoenix Contact Sensor-Actuator Cables Image 1
1694813 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
30.0475 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
30.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0475 €

Sensor/actuator cable, 1694813, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, with 2 LEDs, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes