1694897 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 0.6 m, PUR, black, 4 A, 1694897

Order No.: 61P5707
EAN: 4017918180423
MPN:
1694897
SAC-3P-M12MS/0,6-PUR/M 8FR-2L
Series: SAC-3P
1694897 Phoenix Contact Sensor-Actuator Cables Image 1
1694897 Phoenix Contact Sensor-Actuator Cables Image 2
1694897 Phoenix Contact Sensor-Actuator Cables Image 3
1694897 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
35.3311 € *
Available: 0 pcs.
Available in 10 days: 67 pcs.
Leadtime: 1 Week **
Total Price:
35.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3311 €

Sensor/actuator cable, 1694897, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M8, with 2 LEDs, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, abgewinkelt
Pin number 3-polig
Cable length 0.6 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes