2321651 | Phoenix Contact
Sensor actuator cable, cable socket, 2 m, PVC, gray, 2321651
Unit Price (€ / pc.)
134.1606 € *
Available: 0 pcs.
Available in 10 days: 114 pcs.
Leadtime: 1 Week **
Round cable, 2321651, Phoenix Contact
Round cable set, Controller: MODICON M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K), Connection 1: Fujitsu connector (1x 40-position), Connection 2: IDC/FLK socket strip (1x 50-position), Cable length: 2 m
Features
- Signal transfer of 32 channels
Technical specifications
Connection (2) | cable socket | |
Colour | gray | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP00/IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |