2321680 | Phoenix Contact

Sensor actuator cable, cable socket, 6 m, PVC, gray, 2321680

Order No.: 64P3711
EAN: 4046356412179
MPN:
2321680
CABLE-FCN40/1X50/ 6,0M/M340
Series: CABLE-FCN
2321680 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
171.4671 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
171.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.4671 €

Round cable, 2321680, Phoenix Contact

Round cable set, Controller: MODICON M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K), Connection 1: Fujitsu connector (1x 40-position), Connection 2: IDC/FLK socket strip (1x 50-position), Cable length: 6 m

Features

  • Signal transfer of 32 channels
Technical specifications
Connection (2) cable socket
Colour gray
Cable length 6 m
LED display No
Material PVC
max. Voltage 60 V
Degree of protection (IP) IP00/IP54
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead