2321729 | Phoenix Contact

Sensor actuator cable, cable socket, 1 m, PVC, gray, 2321729

Order No.: 64P3731
EAN: 4046356412520
MPN:
2321729
CABLE-FCN40/4X14/ 1,0M/M340
Series: CABLE-FCN
2321729 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 1 Week **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Round cable, 2321729, Phoenix Contact

Round cable set, Controller: MODICON M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K), Connection 1: Fujitsu connector (1x 40-position), Connection 2: IDC/FLK socket strip (4x 14-position), Cable length: 1 m

Features

  • Splitting 32 channels into 4 x 8 channels
Technical specifications
Anschluss (2) Kabeldose
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Schutzart (IP) IP00/IP54
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei