2321732 | Phoenix Contact
Sensor actuator cable, cable socket, 2 m, PVC, gray, 2321732
Unit Price (€ / pc.)
165.7313 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Round cable, 2321732, Phoenix Contact
Round cable set, Controller: MODICON M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K), Connection 1: Fujitsu connector (1x 40-position), Connection 2: IDC/FLK socket strip (4x 14-position), Cable length: 2 m
Features
- Splitting 32 channels into 4 x 8 channels
Technical specifications
Anschluss (2) | Kabeldose | |
Farbe | grau | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 60 V | |
Schutzart (IP) | IP00/IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |