2321774 | Phoenix Contact

Sensor actuator cable, cable socket, 8 m, PVC, gray, 2321774

Order No.: 64P3751
EAN: 4046356412223
MPN:
2321774
CABLE-FCN40/4X14/ 8,0M/M340
Series: CABLE-FCN
2321774 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
240.0587 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
240.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.0587 €

Round cable, 2321774, Phoenix Contact

Round cable set, Controller: MODICON M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K), Connection 1: Fujitsu connector (1x 40-position), Connection 2: IDC/FLK socket strip (4x 14-position), Cable length: 8 m

Features

  • Splitting 32 channels into 4 x 8 channels
Technical specifications
Connection (2) cable socket
Colour gray
Cable length 8 m
LED display No
Material PVC
max. Voltage 60 V
Degree of protection (IP) IP00/IP54
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead