2702302 | Phoenix Contact
Sensor actuator cable, cable socket to open end, 3 pole, 3 m, PVC, black, 16 A, 2702302
Unit Price (€ / pc.)
31.773 € *
Available: 0 pcs.
Available in 10 days: 238 pcs.
Leadtime: 2 Weeks **
Power cable, 2702302, Phoenix Contact
Power cable, 3-position, PVC, Orange RAL 2004, Free cable end, on socket straight, Cable length: 3 m
Technical specifications
Connection (1) | Kabeldose | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 3 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP20/IP40 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |