2702304 | Phoenix Contact
Sensor actuator cable, Cable plug, straight to cable socket, straight, 3 pole, 1 m, PVC, black, 16 A, 2702304
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Available in 10 days: 222 pcs.
Leadtime: 2 Weeks **
Power cable, 2702304, Phoenix Contact
Power cable, 3-position, PVC, Orange RAL 2004, Plug straight, Coding: black, on socket straight, Coding: black, Cable length: 1 m
Technical specifications
Connection (1) | Kabelstecker, gerade | |
Connection (2) | Kabeldose, gerade | |
Pin number | 3-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP20/IP40 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |