1021783 | Phoenix Contact
Plug, M12, 8 pole, crimp connection, push pull, straight, 1021783
Unit Price (€ / pc.)
74.1846 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1021783, Phoenix Contact
Data connector, Ethernet CAT6A (10 Gbps), PROFINET CAT6A (10 Gbps), 8-position, shielded, plug straight M12 Push-Pull, Crimp connection, knurl material: PA 6.6, external cable diameter 6.5 mm to 10 mm, without crimp contacts.
Features
- Plug and Produce: convenient and secure connection
- Robust connection
- X-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For railway applications
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | X | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |