1021784 | Phoenix Contact

Plug, M12, 8 pole, crimp connection, push pull, angled, 1021784

Order No.: 65P1819
EAN: 4055626514635
MPN:
1021784
SACC-P12MRX-8CT-CL SH
Series: SACC
1021784 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
82.9073 € *
Available: 0 pcs.
Available in 10 days: 67 pcs.
Leadtime: 2 Weeks **
Total Price:
82.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.9073 €

Sensor-actuator connector, 1021784, Phoenix Contact

Data connector, Ethernet CAT6A (10 Gbps), PROFINET CAT6A (10 Gbps), 8-position, shielded, Plug angled M12 Push-Pull, Crimp connection, knurl material: PA 6.6, external cable diameter 6.5 mm to 10 mm, without crimp contacts.

Features

  • Plug and Produce: convenient and secure connection
  • Robust connection
  • X-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For railway applications
Technical specifications
Version Stecker
Thread size M12
Coding X
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 8-polig
Degree of protection (IP) IP65
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes