1021830 | Phoenix Contact

Plug, M12, 4 pole, crimp connection, push pull, straight, 1021830

Order No.: 65P0897
EAN: 4055626514697
MPN:
1021830
SACC-P12MSD-4CT-CM SH PN
Series: SACC
1021830 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
43.8277 € *
Available: 0 pcs.
Available in 10 days: 598 pcs.
Leadtime: 2 Weeks **
Total Price:
43.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.8277 €

Sensor-actuator connector, 1021830, Phoenix Contact

Data connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, plug straight M12 Push-Pull, Crimp connection, knurl material: PA 6.6, external cable diameter 4.5 mm - 7.5 mm, without crimp contacts.

Features

  • Plug and Produce: convenient and secure connection
  • Robust connection
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For railway applications
Technical specifications
Version Stecker
Thread size M12
Coding D
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP65
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes