1027666 | Phoenix Contact

Socket, M12, 5 pole, push pull, straight, 1027666

Order No.: 61P8578
EAN: 4055626533384
MPN:
1027666
SACC-DSI-FS-5CON-M16/0,5 PP
Series: SACC
Phoenix Contact
1027666 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
27.2748 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
27.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2748 €

Sensor-actuator connector, 1027666, Phoenix Contact

Device connector, rear mounting, 5-position, Socket, straight, M12-Push-Pull, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire.

Features

  • Easy and quick cabling of devices and systems in hard-to-reach areas
  • Reliable shield connection even under extreme mechanical strain
  • A-coded
  • Overvoltage category: I
  • Pollution degree: 3
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Version socket
Thread size M12
Coding A
contact surface gold-plated
Assembly rear mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking push pull
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead