1054366 | Phoenix Contact
PHOENIX CO 1054366
Unit Price (€ / pc.)
38.7821 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1054366, Phoenix Contact
The 1054366 is a termination plug for RFID transponder switches which closes the circuit at the last Y distributor in a series connection.
Features
- Pollution degree: 2
- Contact material: CuSn
- A-coded
- Overvoltage category: II
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |