1065861 | Phoenix Contact

Socket, M12, 8 pole, solder connection, screw locking, straight, 1065861

Order No.: 61P8358
EAN: 4055626730448
MPN:
1065861
SACC-CI-M12FSY-8P-L180 THR WS
Series: SACC
1065861 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,163.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.6382 €

Sensor-actuator connector, 1065861, Phoenix Contact

Hybrid flush-type socket, Ethernet, 8-pole, M12 SPEEDCON, with straight solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • Shielded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version socket
Thread size M12
Coding Y
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead