1066082 | Phoenix Contact

Plug, 8 pole, crimp connection, push pull, straight, 1066082

Order No.: 62P2579
EAN: 4055626728889
MPN:
1066082
HC-M-08-EMC-DSUB-M
Series: HC-M
1066082 Phoenix Contact Sensor-Actuator Connectors Image 1
1066082 Phoenix Contact Sensor-Actuator Connectors Image 2
1066082 Phoenix Contact Sensor-Actuator Connectors Image 3
Image may differ
Unit Price (€ / pc.)
39.7817 € *
Available: 0 pcs.
Available in 10 days: 390 pcs.
Leadtime: 2 Weeks **
Total Price:
39.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.7817 €

Sensor-actuator connector, 1066082, Phoenix Contact

Connector, number of positions: 8, power contacts: 0, control contacts: 8, Pin, Crimp connection, 48 V, 5 A, 0.09 mm² - 0.52 mm², external cable diameter:3 mm - 9.5 mm.

Features

  • Shielded
  • Overvoltage category: III
  • Pollution degree: 3
  • Crimp connection
  • Flammability rating according to UL 94: V0

Applications

  • For data transimission and signal
Technical specifications
Version Stecker
Contact connection Crimpanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Push-Pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes