1066970 | Phoenix Contact

Socket, M12, 4 pole, SMD, screw locking, straight, 1066970

Order No.: 61P8458
EAN: 4055626733883
MPN:
1066970
SACC-CIP-M12FS-4P SMD T PD
Series: SACC
1066970 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0936 €

Sensor-actuator connector, 1066970, Phoenix Contact

Flush-type connector, 4-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Flammability rating according to UL 94: V0
Technical specifications
Version socket
Thread size M12
Coding A
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead