1069566 | Phoenix Contact

Socket, M12, 8 pole, SMD, screw locking, straight, 1069566

Order No.: 61P8356
EAN: 4055626746807
MPN:
1069566
SACC-CI-M12FSY-8P SMD SH T R32
Series: SACC
1069566 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
13.8278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,382.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.8278 €

Sensor-actuator connector, 1069566, Phoenix Contact

Flush-type connector, Universal CAT5 (IEC 11801:2002), 8-position, Socket, straight, M12, PCB mounting, SMD.

Features

  • Easy device integration
  • Two-piece device connector
  • Shielded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version socket
Thread size M12
Coding Y
Contact connection SMD
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead