1071465 | Phoenix Contact

Socket, M8, 4 pole, screw locking, straight, 1071465

Order No.: 61P8436
EAN: 4055626758817
MPN:
1071465
SACC-CI-M8FS-4P SMD SH R32 WO
Series: SACC
1071465 Phoenix Contact Sensor-Actuator Connectors Image 1
1071465 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
465.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.6529 €

Sensor-actuator connector, 1071465, Phoenix Contact

Flush-type connector, 4-position, Socket, straight, M8, PCB mounting.

Features

  • Easy device integration
  • Two-piece device connector
  • A-coded
  • Contact material: CuZn
  • Overvoltage category: III
  • Flammability rating according to UL 94: V0
Technical specifications
Version Buchse
Thread size M8
Coding A
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei