1402604 | Phoenix Contact
Socket, M12, 4 pole, solder connection, screw locking, straight, 1402604
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 1402604, Phoenix Contact
Bus system flush-type socket, Ethernet, 4-pole, M12 SPEEDCON, shielded, rear/screw mounting with Pg9 thread, with straight solder connection, with flat gasket, with EMC nut.
Features
- Easy PCB assembly
- D-coded
- Pollution degree: 3
- Overvoltage category: I
- Fast locking system
- Degree of protection: IP67
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | D | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |