1403854 | Phoenix Contact

Plug, M12, 5 pole, screw connection, screw locking, straight, 1403854

Order No.: 61P9304
EAN: 4046356671279
MPN:
1403854
SACC-M12MS-5CON-PG11 SH
Series: SACC
1403854 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
58.9883 € *
Available: 0 pcs.
Available in 10 days: 87 pcs.
Leadtime: 2 Weeks **
Total Price:
58.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.9883 €

Sensor-actuator connector, 1403854, Phoenix Contact

Connector, 5-position, shielded, plug straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm - 10 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei