1404416 | Phoenix Contact

Socket, M12, 4 pole, screw connection, screw locking, straight, 1404416

Order No.: 61P9194
EAN: 4046356694483
MPN:
1404416
SACC-M12FS-4CON-PG11-M PWR
Series: SACC
1404416 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
39.1034 € *
Available: 0 pcs.
Available in 10 days: 988 pcs.
Leadtime: 2 Weeks **
Total Price:
39.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.1034 €

Power connector, 1404416, Phoenix Contact

Power connector, 4-position, Socket straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm - 10 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: I
  • Degree of protection: IP67

Applications

  • For power supplies
Technical specifications
Version Buchse
Thread size M12
Coding A
Contact connection Schraubanschluss
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei