1404419 | Phoenix Contact
Plug, M12, 12 pole, solder connection, screw locking, straight, 1404419
Unit Price (€ / pc.)
40.4362 € *
Available: 1 pcs.
Available in 10 days: 338 pcs.
Leadtime: 2 Weeks **
Total Price:
40.44 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4362 €
5 pcs.
38.0086 €
15 pcs.
36.5449 €
50 pcs.
34.9265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1404419, Phoenix Contact
Connector, Universal, 12-position, plug straight M12, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |