1404420 | Phoenix Contact
Socket, M12, 12 pole, solder connection, screw locking, straight, 1404420
Unit Price (€ / pc.)
66.7114 € *
Available: 0 pcs.
Available in 10 days: 189 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1404420, Phoenix Contact
Connector, Universal, 12-position, Socket straight M12, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- A-coded
- Pollution degree: 3
- Overvoltage category: I
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |