1404641 | Phoenix Contact

Plug, M12, 4 pole, screw connection, screw locking, straight, 1404641

Order No.: 61P9334
EAN: 4046356707725
MPN:
1404641
SACC-M12MSS-3PECON-PG11-M
Series: SACC
1404641 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
37.3541 € *
Available: 0 pcs.
Available in 10 days: 645 pcs.
Leadtime: 2 Weeks **
Total Price:
37.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3541 €

Power connector, 1404641, Phoenix Contact

Power connector, Power, 4-position, plug straight M12, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm - 10 mm, for AC current up to 12 A/630 V, Contact 4 leading.

Features

  • Safe use in the field, thanks to a high degree of protection
  • High-performance
  • S-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For railway applications
Technical specifications
Version Stecker
Thread size M12
Coding S
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei