1404644 | Phoenix Contact

Socket, M12, 4 pole, screw connection, screw locking, straight, 1404644

Order No.: 61P9239
EAN: 4046356707756
MPN:
1404644
SACC-M12FST-3PECON-PG11-M
Series: SACC
1404644 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
37.3541 € *
Available: 0 pcs.
Available in 10 days: 1,824 pcs.
Leadtime: 1 Week **
Total Price:
37.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3541 €

Power connector, 1404644, Phoenix Contact

Power connector, Power, 4-position, unshielded, Socket straight M12, Coding: T, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm - 10 mm, For direct current up to 12 A/63 V.

Features

  • Safe use in the field, thanks to a high degree of protection
  • High-performance
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For power supplies
Technical specifications
Ausführung Buchse
Gewindegröße M12
Kodierung T
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Montage Kabelmontage
Orientierung gerade
Polzahl 4-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei